cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43084A5106M

Digi-Key Part Number
B43084A5106M-ND
Manufacturer
Manufacturer Product Number
B43084A5106M
Description
10UF 450V 12.5X20 SINGLE END
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Product Status
Obsolete
Tolerance
-
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
-
Ratings
-
Applications
-
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other NamesB43084A5106M000
Standard Package750