B32560 Series 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J0225K289

Digi-Key Part Number
B32560J0225K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32560J0225K289
Description
CAP FILM 2.2UF 10% 63VDC 2DIP
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Product Status
Not For New Designs
Capacitance
2.2 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.354" L x 0.256" W (9.00mm x 6.50mm)
Height - Seated (Max)
0.323" (8.20mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in SGD
Tape & Box (TB)
QtyUnit PriceExt Price
6,000$0.89001$5,340.06
Additional Resources
AttributeDescription
Other Names
B32560J225K289
B32560J225K289-ND
B32560J 225K289
Standard Package6,000