
B32560J0225K000 | ||
---|---|---|
Digi-Key Part Number | 495-75707-ND | |
Manufacturer | ||
Manufacturer Product Number | B32560J0225K000 | |
Description | CAP FILM 2.2UF 10% 63VDC 2DIP | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.354" L x 0.256" W (9.00mm x 6.50mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | B32560-64 Series |
Environmental Information | |
PCN Design/Specification | B32(5679)B333 Series 02/May/2014 |
PCN Assembly/Origin | Cap Site Transfer 21/Aug/2020 |
HTML Datasheet | B32560-64 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.88600 | $18.86 |
50 | $1.63420 | $81.71 |
100 | $1.41420 | $141.42 |
500 | $1.06850 | $534.25 |
1,000 | $0.94278 | $942.78 |
2,500 | $0.87993 | $2,199.82 |
5,000 | $0.84850 | $4,242.50 |
Attribute | Description |
---|---|
Other Names | B32560J 225K B32560J225K B32560J225K-ND 495-75707 |
Standard Package | 500 |