
B25834L6685K9 | ||
---|---|---|
Digi-Key Part Number | B25834L6685K9-ND | |
Manufacturer | ||
Manufacturer Product Number | B25834L6685K9 | |
Description | CAP FILM 6.8UF 10% 900VAC RADIAL | |
Detailed Description | 6.8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.386" (86.00mm) | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Commutating; Damping | |
Ratings | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | B25834 |
Environmental Information | |
PCN Obsolescence/ EOL | B25yyy Series 14/Aug/2014 |
HTML Datasheet | B25834 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.25.0030 |
Attribute | Description |
---|---|
Other Names | B25834L6685K 9 B25834L6685K009 |
Standard Package | 18 |