
ECS-3225MV-120-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-120-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-120-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-120-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-120-CN-TR3 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-120-CN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.37200 | $13.72 |
| 25 | $1.29800 | $32.45 |
| 50 | $1.24440 | $62.22 |
| 100 | $1.19290 | $119.29 |
| 250 | $1.12812 | $282.03 |
| 500 | $1.08142 | $540.71 |
| 1,000 | $1.03671 | $1,036.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96966 | $2,908.98 |
| Unit Price without VAT: | $1.57000 |
|---|---|
| Unit Price with VAT: | $1.71130 |



