10-1612.1179 | |
---|---|
DigiKey Part Number | 1948-10-1612.1179-ND |
Manufacturer | |
Manufacturer Product Number | 10-1612.1179 |
Description | FILAMENTLAMP, T1 BI-PIN, WHITE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp White 24VAC, 24VDC Round with Domed Top T-1 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Incandescent | |
Color | White | |
Voltage Rating | 24VAC, 24VDC | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Radial - Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.37000 | $20.37 |
Unit Price without VAT: | $20.37000 |
---|---|
Unit Price with VAT: | $22.20330 |