cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT3125001P

Digi-Key Part Number
WT3125001P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WT3125001P
Description
TEMP COMP XO SEAM3225 T&R 3K
Detailed Description
XO (Standard) Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Output
-
Voltage - Supply
-
Absolute Pull Range (APR)
-
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000