cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG-03.100.04

Digi-Key Part Number
UG-03.100.04-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
UG-03.100.04
Supplier
Description
HANDLE 2 POINT ALUMINUM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
1.575" (40.00mm)
Length - Center to Center
3.937" (100.00mm)
Thread/Screw/Hole Size
M5
Material
Aluminum
Mounting Type
Screw Holes, Front
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7616.99.5190
All prices are in SGD
Bulk
QtyUnit PriceExt Price
10$18.68200$186.82
Additional Resources
AttributeDescription
Standard Package10