cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-10.088.28

Digi-Key Part Number
SS-10.088.28-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
SS-10.088.28
Supplier
Description
HARDWARE MISC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Handle - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
-
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
-
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in SGD
Bulk
QtyUnit PriceExt Price
10$25.29300$252.93
Additional Resources
AttributeDescription
Standard Package10