SH1003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1003-C

Digi-Key Part Number
1722-1282-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
SH1003-C
Supplier
Description
HEX SPACER M4 NYLON 20MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hex Spacer Threaded M4 Nylon, Brass Insert 0.787" (20.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Hex Spacer
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
M4
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Nylon, Brass Insert
Plating
-
Color
Black
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$1.74000$1.74
5$1.44800$7.24
10$1.30200$13.02
25$1.15720$28.93
50$1.04160$52.08
100$1.01280$101.28
250$0.98376$245.94
500$0.95484$477.42
1,000$0.86804$868.04
Additional Resources
AttributeDescription
Other Names
3845-SH1003-C
1722-1282
Standard Package500