SH1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1000-B

Digi-Key Part Number
1722-1264-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
SH1000-B
Supplier
Description
HEX STANDOFF M3 NYLON 12MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.472" (12.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Hex Standoff
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
M3
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Nylon, Brass Insert, Steel Stud
Plating
-
Color
Black
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$1.35000$1.35
5$1.12200$5.61
10$1.01000$10.10
25$0.89760$22.44
50$0.80780$40.39
100$0.78530$78.53
250$0.76292$190.73
500$0.74046$370.23
1,000$0.67314$673.14
Additional Resources
AttributeDescription
Other Names
3845-SH1000-B
1722-1264
Standard Package500