cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090DS

Digi-Key Part Number
3090DS-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3090DS
Supplier
Description
KNOB SMOOTH 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.130" (28.70mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
100$3.97670$397.67
Additional Resources
AttributeDescription
Standard Package1