3087AV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3087AV

Digi-Key Part Number
3087AV-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3087AV
Supplier
Description
KNOB SMOOTH THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob - Shaft with No Indicator Thermoplastic -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
-
Diameter
1.125" (28.58mm)
Height
0.720" (18.30mm)
Indicator
No Indicator
Material
Thermoplastic
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$2.59000$2.59
5$2.15400$10.77
10$1.93700$19.37
25$1.72200$43.05
50$1.55020$77.51
100$1.50720$150.72
250$1.46412$366.03
500$1.42106$710.53
1,000$1.29187$1,291.87
Additional Resources
AttributeDescription
Standard Package1