cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3081CG

Digi-Key Part Number
3081CG-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3081CG
Supplier
Description
KNOB SMOOTH THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob - Shaft with No Indicator Thermoplastic -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
-
Diameter
2.250" (57.15mm)
Height
1.440" (36.58mm)
Indicator
No Indicator
Material
Thermoplastic
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3.29000$3.29
5$3.13000$15.65
10$3.04700$30.47
25$2.96440$74.11
50$2.88220$144.11
100$2.71750$271.75
250$2.55276$638.19
500$2.47044$1,235.22
1,000$2.38806$2,388.06
Additional Resources
AttributeDescription
Standard Package1