3072BQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3072BQ

Digi-Key Part Number
3072BQ-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3072BQ
Supplier
Description
KNOB 3 ARM THERMOSET POLYESTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Arm Knob - Shaft with No Indicator Thermoset Polyester -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
-
Diameter
1.250" (31.75mm)
Height
0.875" (22.23mm)
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3.04000$3.04
5$2.53200$12.66
10$2.27800$22.78
25$2.02480$50.62
50$1.82220$91.11
100$1.77160$177.16
250$1.72100$430.25
500$1.67038$835.19
1,000$1.51851$1,518.51
Additional Resources
AttributeDescription
Standard Package1