cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050FU

Digi-Key Part Number
3050FU-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3050FU
Supplier
Description
KNOB KNURLED THERMOSET POLYESTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Knurled, Straight Knob - Shaft with No Indicator Thermoset Polyester Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
Knurled, Straight
Shaft Size
-
Diameter
1.750" (44.45mm)
Height
0.940" (23.88mm)
Indicator
No Indicator
Material
Thermoset Polyester
Color
Black
Features
Soft Touch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
100$2.40600$240.60
Additional Resources
AttributeDescription
Standard Package1