cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040GJ

Digi-Key Part Number
3040GJ-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3040GJ
Supplier
Description
KNOB 3 ARM 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
100$3.44540$344.54
Additional Resources
AttributeDescription
Standard Package1