3035KK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035KK

Digi-Key Part Number
3035KK-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3035KK
Supplier
Description
KNOB 3 ARM THERMOSET POLYESTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Arm Knob - Shaft with No Indicator Thermoset Polyester -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
-
Diameter
1.500" (38.10mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$2.99000$2.99
5$2.49200$12.46
10$2.24400$22.44
25$1.99440$49.86
50$1.79500$89.75
100$1.74520$174.52
250$1.69528$423.82
500$1.64542$822.71
1,000$1.49585$1,495.85
Additional Resources
AttributeDescription
Standard Package1