3006AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006AZ

Digi-Key Part Number
1722-1152-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3006AZ
Supplier
Description
KNOB SMOOTH #10-32 PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob #10-32 Shaft with No Indicator Plastic Red
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Push/Pull
Type
Smooth
Shaft Size
#10-32
Diameter
1.500" (38.10mm)
Height
0.870" (22.10mm)
Indicator
No Indicator
Material
Plastic
Color
Red
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3.68000$3.68
5$3.50000$17.50
10$3.40800$34.08
25$3.31520$82.88
50$3.22320$161.16
100$3.03910$303.91
250$2.85492$713.73
500$2.76278$1,381.39
1,000$2.67070$2,670.70
Additional Resources
AttributeDescription
Other Names1722-1152
Standard Package1