cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2837-B

Digi-Key Part Number
2837-B-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
2837-B
Supplier
Description
KNOB 4 ARM 3/8"-16 POLYPROPYLENE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
3/8"-16
Diameter
2.250" (57.15mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
Soft Touch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3.05000$3.05
5$2.90200$14.51
10$2.82600$28.26
25$2.74960$68.74
50$2.67340$133.67
100$2.52050$252.05
250$2.36776$591.94
500$2.29136$1,145.68
1,000$2.21499$2,214.99
Additional Resources
AttributeDescription
Standard Package1