28xxxT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2825BT

Digi-Key Part Number
2825BT-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
2825BT
Supplier
Description
KNOB 4 ARM THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 Arm Knob - Shaft with No Indicator Thermoplastic -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
-
Diameter
1.750" (44.45mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Thermoplastic
Color
-
Features
Soft Touch
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3.17000$3.17
5$2.64400$13.22
10$2.38000$23.80
25$2.11520$52.88
50$1.90380$95.19
100$1.85090$185.09
250$1.79808$449.52
500$1.74518$872.59
1,000$1.58651$1,586.51
Additional Resources
AttributeDescription
Standard Package1