1202xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202BZ

Digi-Key Part Number
1722-1067-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
1202BZ
Supplier
Description
KNOB 0.250" PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Cylindrical
Type
-
Shaft Size
0.250" (6.35mm)
Diameter
0.780" (19.81mm)
Height
0.630" (16.00mm)
Indicator
Line on Top
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
250$5.71448$1,428.62
Additional Resources
AttributeDescription
Other Names1722-1067
Standard Package1