0065xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0065BB

Digi-Key Part Number
0065BB-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0065BB
Supplier
Description
KNOB SMOOTH 1/2"-13 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Lever
Type
Smooth
Shaft Size
1/2"-13
Diameter
2.000" (50.80mm)
Height
1.580" (40.13mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in SGD
Bulk
QtyUnit PriceExt Price
100$7.42730$742.73
Additional Resources
AttributeDescription
Standard Package1