CP30216M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30216M3

DigiKey Part Number
4654-CP30216M3-ND
Manufacturer
Manufacturer Product Number
CP30216M3
Description
FT METAL SC SIMPLEX MM M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.54800$75.48
25$7.07480$176.87
50$6.73700$336.85
100$6.41530$641.53
250$6.37388$1,593.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$8.89000
Unit Price with VAT:$9.69010