


66051 | |
---|---|
DigiKey Part Number | 2267-66051-ND |
Manufacturer | |
Manufacturer Product Number | 66051 |
Description | B851 5.75HX3 BK/RD/WH L/O REV F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Operate This Lock/Tag May Only Be Removedby. Name. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.83000 | $76.83 |
5 | $67.65600 | $338.28 |
10 | $65.97400 | $659.74 |
Unit Price without VAT: | $76.83000 |
---|---|
Unit Price with VAT: | $83.74470 |