3PS-250-2-BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PS-250-2-BR

Digi-Key Part Number
2267-3PS-250-2-BR-ND
Manufacturer
Manufacturer Product Number
3PS-250-2-BR
Description
SLEEVE, 0.25 IN DIA X 2 IN W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Brown Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Package
Bulk
Product Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Color
Brown
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$3,687.24000$3,687.24
Additional Resources
AttributeDescription
Other Names
754473923907
2267-3PS-250-2-BR
Standard Package1