3010-DSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3020-DSH

Digi-Key Part Number
2267-3020-DSH-ND
Manufacturer
Manufacturer Product Number
3020-DSH
Description
BRADY 5" SELF ADHESIVE SYMBOL -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$64.79000$64.79
Additional Resources
AttributeDescription
Other Names
754473034108
2267-3020-DSH
Standard Package1