3020-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3020-D

Digi-Key Part Number
2267-3020-D-ND
Manufacturer
Manufacturer Product Number
3020-D
Description
BRADY 5" SELF ADHESIVE LETTER D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$65.26000$65.26
Additional Resources
AttributeDescription
Other Names
2267-3020-D
754473036423
Standard Package1