123400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123427

Digi-Key Part Number
2267-123427-ND
Manufacturer
Manufacturer Product Number
123427
Description
LONG BODY SFTY LOCK, 1.5" KA ORA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$192.77000$192.77
Additional Resources
AttributeDescription
Other Names
2267-123427
754473721992
Standard Package1