
LPV4-1250F-W305 | |
|---|---|
DigiKey Part Number | 492-LPV4-1250F-W305-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-1250F-W305 |
Description | WHITE/9800 K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | White | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.95160 | $495.16 |
| Unit Price without VAT: | $4.95160 |
|---|---|
| Unit Price with VAT: | $5.39724 |

