
LPV3-0550D-O170 | |
|---|---|
DigiKey Part Number | 492-LPV3-0550D-O170-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0550D-O170 |
Description | ORANGE/590NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Orange Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Orange | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.79540 | $479.54 |
| Unit Price without VAT: | $4.79540 |
|---|---|
| Unit Price with VAT: | $5.22699 |

