
K70DXN9T2GRYBX-B | |
|---|---|
DigiKey Part Number | 2170-K70DXN9T2GRYBX-B-ND |
Manufacturer | |
Manufacturer Product Number | K70DXN9T2GRYBX-B |
Description | WI TOUCH LED, 900MHZ GRYB BATT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Illumination Type, Color | LED, Red/Green/Yellow | |
Voltage - Supply | 12 ~ 30VDC | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.11000 | $410.11 |
| Unit Price without VAT: | $410.11000 |
|---|---|
| Unit Price with VAT: | $447.01990 |

