cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK9231NK

Digi-Key Part Number
AK9231NK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK9231NK
Description
IC ADC 12BIT 1M 16QFN
Detailed Description
ADC 12 b 1M Serial 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Asahi Kasei Microdevices/AKM
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
ADC
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
1M
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.35V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000