24-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4121AVF

Digi-Key Part Number
AK4121AVFTR-ND - Tape & Reel (TR)
AK4121AVFCT-ND - Cut Tape (CT)
AK4121AVFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4121AVF
Description
IC SAMPLE RATE CONVERTER 24VSOP
Detailed Description
Audio Sample Rate Converter 1 Channel 24-VSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Asahi Kasei Microdevices/AKM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
1
Interface
Serial
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
8kHz ~ 96kHz
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-VSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AK4121AVFDKR
AK4121AVFCT
AK4121AVF-ND
AK4121AVFTR
Standard Package1,000