cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2300

Digi-Key Part Number
AK2300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK2300
Description
IC PCM CODEC LSI 1CH 3V 16QFN
Detailed Description
PCM Interface PCM 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Asahi Kasei Microdevices/AKM
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
PCM
Data Interface
PCM
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.6V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
W681360RGNuvoton Technology Corporation of America13,140W681360RG-ND$5.27000Similar