
WFE2XKIT1 | |
|---|---|
DigiKey Part Number | WFE2XKIT1-ND |
Manufacturer | |
Manufacturer Product Number | WFE2XKIT1 |
Description | FUME ABSORBER BENCH TOP 100-240V |
Customer Reference | |
Detailed Description | 100 ~ 240V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Category | Type Bench Top |
Manufacturer Apex Tool Group | Voltage - Input 100 ~ 240V |
Series | Features ESD Safe |
Packaging Box | Includes Pre-Filter, HEPA/Activated Carbon Gas Filter |
Part Status Obsolete | Weight 19 lbs (8.6 kg) |
| Part Number | Description | Quantity |
|---|---|---|
| T0053657199N | SOLDER NOZZLE KIT WF60 | 1 |
| T0053659099N | REPLACEMENT FILTER WFE 2X | 1 |

