cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94-314

Digi-Key Part Number
94-314-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
94-314
Supplier
Description
REP KIT HEX BIT 3/8DR 9MM
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Apex Tool Group
-
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Not Applicable
EAR99
8204.20.0000
1