MAXL001

DigiKey Part Number
2156-MAXL001-MA-ND
Manufacturer
Manufacturer Product Number
MAXL001
Description
FIXED IND 100UH 1.75A 200MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 1.75 A 200mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
100 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.650" Dia x 0.330" W (16.50mm x 8.40mm)
Height - Seated (Max)
-
Base Product Number
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
47$9.53255$448.03