36-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZN/WBGA/T&R

DigiKey Part Number
DS32KHZN/WBGA/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS32KHZN/WBGA/T&R
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V 36-BGA
Datasheet
 Datasheet
EDA/CAD Models
DS32KHZN/WBGA/T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±7.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
220µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
36-BGA
Size / Dimension
0.450" L x 0.400" W (11.43mm x 10.16mm)
Height - Seated (Max)
0.101" (2.56mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable