DS32KHZ/DIP#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZ/DIP#

DigiKey Part Number
505-DS32KHZ/DIP#-ND
Manufacturer
Manufacturer Product Number
DS32KHZ/DIP#
Description
XTAL OSC TCXO 32.7680KHZ CMOS TH
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V 14-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±7.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
220µA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP Module
Supplier Device Package
14-DIP Module
Size / Dimension
0.860" L x 0.460" W (21.84mm x 11.68mm)
Height - Seated (Max)
0.315" (8.01mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 110
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$20.84000$20.84
22$17.26500$379.83
44$16.55273$728.32
66$16.15030$1,065.92
110$15.65727$1,722.30
264$14.84826$3,919.94
506$14.61121$7,393.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$20.84000
Unit Price with VAT:$22.71560