
TSL26723FN | |
|---|---|
DigiKey Part Number | TSL26723FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL26723FN |
Description | SENSOR OPT 850NM IR 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 6-WDFN |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type IR | Package / Case 6-WDFN |
Wavelength 850nm | Supplier Device Package 6-DFN (2x2) |
Proximity Detection Yes |

