cms-photo-not-available

P51-2000-A-L-D-20MA-000-000

P51-2000-A-L-D-20MA-000-000-ND
Amphenol SSI Technologies
P51-2000-A-L-D-20MA-000-000
SENSOR 2000PSI M10-1.25 6H 20MA
20 Weeks
Datasheet Datasheet
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
2000PSI (13789.51kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Female - M10 x 1.25
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Deutsch, 3 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
Box
Unit Price
5$187.00400$935.02
Additional Resources
AttributeDescription
Other Names
P51-2000-A-L-D-20MA
P51-2000-A-L-D-20MA-ND
Standard Package1