QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/115S19KZ06-6

Digi-Key Part Number
623-M85049/115S19KZ06-6-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/115S19KZ06-6
Description
BACKSHELL STRAIGHT PRE-SHIELD AD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell 19, F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Product Status
Active
Type
Backshell
Cable Opening
0.562" (14.27mm)
Diameter - Outside
1.520" (38.61mm)
Shell Size - Insert
19, F
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in SGD
Bag
QtyUnit PriceExt Price
25$105.61640$2,640.41
Additional Resources
AttributeDescription
Other Names623-M85049/115S19KZ06-6
Standard Package25