QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/114-12KZ04-6D

Digi-Key Part Number
623-M85049/114-12KZ04-6D-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/114-12KZ04-6D
Description
BACKSHELL R/A PRE-SHIELD ADAPTOR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell 12, 13
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Product Status
Active
Type
Backshell
Cable Opening
0.438" (11.12mm)
Diameter - Outside
1.160" (29.46mm)
Shell Size - Insert
12, 13
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Drain Hole
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in SGD
Bag
QtyUnit PriceExt Price
25$101.53120$2,538.28
Additional Resources
AttributeDescription
Other Names623-M85049/114-12KZ04-6D
Standard Package25