
M85049/112-14TZ07-6D | ||
---|---|---|
Digi-Key Part Number | 623-M85049/112-14TZ07-6D-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/112-14TZ07-6D | |
Description | CONN BACKSHELL SZ14 15 BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Black Connector Backshell 14, 15 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Interconnect India | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Backshell | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Drain Hole | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QPL Backshells Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $89.36640 | $2,234.16 |
Attribute | Description |
---|---|
Other Names | 623-M85049/112-14TZ07-6D |
Standard Package | 25 |