cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90520-004LF

Digi-Key Part Number
90520-004LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
90520-004LF
Supplier
Description
CONN MOD JACK 6P4C VERT UNSHLD
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Guide, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package35