cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51927-009LF

Digi-Key Part Number
51927-009LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
51927-009LF
Supplier
Description
CONN RCPT BLADE PWR 25POS PCB
Detailed Description
25 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
25
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Quick Connect
Contact Layout, Typical
16 Signal, 9 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in SGD
Tray
QtyUnit PriceExt Price
256$11.40898$2,920.70
16