cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10133464-003LF

Digi-Key Part Number
10133464-003LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10133464-003LF
Supplier
Description
HPCE STM REC 8LP4HP2LP
Detailed Description
- Position Female Connector Non Specified - Dual Edge - - Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
-
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.146" (3.70mm)
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in SGD
Tray
QtyUnit PriceExt Price
270$13.59374$3,670.31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package15