


AXS-8045-02-04 | |
|---|---|
DigiKey Part Number | 535-10147-ND |
Manufacturer | |
Manufacturer Product Number | AXS-8045-02-04 |
Description | SOCKET 2PAD 8.0X4.5 CRYSTAL |
Customer Reference | |
Detailed Description | 2 Position For use with Crystals |
Category | For Use With/Related Products Crystals |
Manufacturer Abracon LLC | Number of Positions 2 |
Packaging Box | Package Accepted 8.00mm x 4.50mm x 1.80mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |

