ASTMKJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTMKJ-32.768KHZ-MP-D14-T10

Digi-Key Part Number
ASTMKJ-32.768KHZ-MP-D14-T10-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASTMKJ-32.768KHZ-MP-D14-T10
Supplier
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V - 4-UFBGA, CSPBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
32.768 kHz
Function
-
Output
NanoDrive™
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SIT1532AC-J5-AA3-32.768ESiTime7621473-30155-1-ND$1.76000Direct
SIT1532AC-J5-D14-32.768ESiTime6951473-1319-1-ND$1.96000Direct